Phoenix Contact TSPC Series PCB Connector, 6-Contact, 7.62 mm Pitch, 1 Row Push-in Spring
- RS Stock No.:
- 518-715
- Mfr. Part No.:
- 1728468
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£589.39
(exc. VAT)
£707.27
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £589.39 | £11.788 |
*price indicative
- RS Stock No.:
- 518-715
- Mfr. Part No.:
- 1728468
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | PCB Connector | |
| Pitch | 7.62mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Colour | Green | |
| Termination Type | Push-in Spring | |
| Voltage | 1000V | |
| Contact Gender | Female | |
| Series | TSPC | |
| Width | 22.86mm | |
| Standards/Approvals | cULus Recognised Approval ID: E60425-19931012IEC 60068-2-82/JEDEC JESD 201IEC 60112UL 94 V0EN 60695-2-12EN 60695-2-13EN 60695-10-2IEC 61984IEC 60664-1:2007-04 | |
| Length | 41.45mm | |
| Depth | 35.05mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type PCB Connector | ||
Pitch 7.62mm | ||
Current 32A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Colour Green | ||
Termination Type Push-in Spring | ||
Voltage 1000V | ||
Contact Gender Female | ||
Series TSPC | ||
Width 22.86mm | ||
Standards/Approvals cULus Recognised Approval ID: E60425-19931012IEC 60068-2-82/JEDEC JESD 201IEC 60112UL 94 V0EN 60695-2-12EN 60695-2-13EN 60695-10-2IEC 61984IEC 60664-1:2007-04 | ||
Length 41.45mm | ||
Depth 35.05mm | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB TWIN plug is a versatile connector designed to simplify your electronic assemblies. With an innovative push-in spring connection method, this connector ensures secure and reliable connections without the need for any tools. Ideal for demanding applications, it offers a resilient design that supports a nominal current of 32 A and a rated voltage of 1000 V. The compact form factor, featuring a 7.62 mm pitch, makes it an excellent choice for space-constrained environments, while the robust construction enhances its durability in various operating conditions. This connector not only meets rigorous safety standards but also ensures efficient signal transmission, making it an essential component for modern electronic systems.
Designed for hassle-free, tool-free connections
Stable contact force guarantees long-term reliability
Convenient clamping space allows for easy conductor attachment
Integrated double steel spring increases safety under temperature fluctuations
Supports versatile BUS applications with easy potential looping
Compact dimensions maintain high functionality within minimal space
Manufactured to comply with stringent environmental standards
Related links
- Phoenix Contact TSPC 5/6-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1728248
- Phoenix Contact TSPC 5/6-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1728497
- Phoenix Contact TSPC 5/6-STCL-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1765450
- Phoenix Contact SPC 5 Series PCB Connector 7.62 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact TSPC 5/12-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1728552
- Phoenix Contact TSPC 5/9-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1728277
- Phoenix Contact TSPC 5/11-STCL-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1765502
- Phoenix Contact TSPC 5/11-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1728549
