Phoenix Contact IFMC 1 Series PCB Connector, 8-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 497-033
- Mfr. Part No.:
- 1844167
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£359.09
(exc. VAT)
£430.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £359.09 | £7.182 |
*price indicative
- RS Stock No.:
- 497-033
- Mfr. Part No.:
- 1844167
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Series | IFMC 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Series IFMC 1 | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB Connector epitomises superior engineering with a focus on reliable connectivity and ease of use. Designed for versatility in electronic applications, this connector features an innovative push-in spring connection method, allowing for fast installations without the need for tools. Its compact form factor, combined with a robust locking mechanism, ensures secure connections whilst facilitating effortless integration into various PCB layouts. This connectors advanced material composition and thoughtful design cater to stringent safety and performance standards, making it an ideal choice for diverse industrial applications. With an optimised nominal current of 8 A and a rated voltage of 160 V, it combines efficiency with reliability, promising longevity in demanding environments.
Enables tool free installation with push in spring technology
Delivers consistent long term electrical connection
Features a colour coded actuating push button for intuitive operation
Inverted connector design ensures touch proof outputs
Secure snap in locking prevents accidental disconnections
Engagement nose mounting method allows for easy assembly
Compatible with various conductor types accommodating versatile applications
Designed to withstand extreme temperatures for durable performance
Related links
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
