Phoenix Contact MC 1 Series PCB Connector, 13-Contact, 3.5 mm Pitch, 1 Row

Subtotal (1 pack of 50 units)*

£610.61

(exc. VAT)

£732.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£610.61£12.212

*price indicative

RS Stock No.:
497-029
Mfr. Part No.:
1840476
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

13

Pitch

3.5mm

Number of Rows

1

Series

MC 1

COO (Country of Origin):
DE
The Phoenix Contact PCB connector, part of the MC 1.5/-ST series, is designed to offer reliable and efficient connections in various applications. With a nominal cross-section of 1.5 mm² and a striking green hue, this connector stands out for its robust design and utility. It caters to both solid and flexible conductors, ensuring flexibility in installation. The connector's screw connection with a tension sleeve guarantees a secure hold, accommodating multiple conductor types with ease. Notably, the compact 3.5 mm pitch enables high-density layouts, making it ideal for space-constrained environments while maintaining exceptional electrical performance. The environmental resilience of this product allows it to operate effectively across a wide temperature range, making it suitable for diverse industrial applications.

Designed for use in a variety of environments

Facilitates connections of two conductors seamlessly

Compact design allows for high-density arrangements

Offers low contact resistance for enhanced performance

Meets stringent flammability standards for safety

Robust screw connection method improves reliability

Related links