Phoenix Contact MSTBT Series PCB Connector, 4-Contact, 5mm Pitch, 1-Row, Screw Termination
- RS Stock No.:
- 497-018
- Mfr. Part No.:
- 1926251
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£317.55
(exc. VAT)
£381.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £317.55 | £6.351 |
*price indicative
- RS Stock No.:
- 497-018
- Mfr. Part No.:
- 1926251
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Pitch | 5mm | |
Number of Rows | 1 | |
Gender | Female | |
Termination Method | Screw | |
Series | MSTBT | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Gender Female | ||
Termination Method Screw | ||
Series MSTBT | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is meticulously designed to provide reliable connections in various electronic applications. With a compact form factor, it features a nominal cross section of 2.5 mm², ensuring robust performance even in demanding environments. The connector boasts a striking green colour that fits seamlessly in diverse assembly lines. Engineered for optimal efficiency, it supports a nominal current of 16 A, making it suitable for a wide range of applications. With a practical pitch of 5 mm, this connector brings versatility without compromising on space. Its screw connection with tension sleeves guarantees secure and stable connections, while the integrated double steel spring ensures additional safety against fluctuations in temperature and power. Whether you are designing new circuitry or upgrading existing systems, this connector stands out with its user-friendly features and exceptional durability.
Utilises a reliable connection principle for global applications
Designed to minimise temperature rise during operation
Allows for the secure connection of two conductors
Incorporates a double steel spring for enhanced safety
Features an easy to use screw connection method
Constructed from high quality RoHS compliant materials
Offers a sleek space saving design perfect for compact assemblies
Designed to minimise temperature rise during operation
Allows for the secure connection of two conductors
Incorporates a double steel spring for enhanced safety
Features an easy to use screw connection method
Constructed from high quality RoHS compliant materials
Offers a sleek space saving design perfect for compact assemblies
Related links
- Phoenix Contact MSTBT Series PCB Connector 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact MSTBT Series PCB Connector 5.08mm Pitch Screw Termination
- Phoenix Contact MSTBT Series PCB Connector 5.08mm Pitch Screw Termination
- Phoenix Contact MSTBT Series PCB Connector 5.08mm Pitch 1-Row, Screw Termination
- Phoenix Contact MSTBT Series PCB Connector 5.08mm Pitch 1-Row, Screw Termination
- Phoenix Contact MSTBT Series PCB Connector 5.08mm Pitch 1-Row, Screw Termination
- Phoenix Contact MSTBT Series PCB Connector 5.08mm Pitch 1-Row, Screw Termination
- Phoenix Contact MSTBT Series PCB Connector 5.08mm Pitch 1-Row, Screw Termination