Phoenix Contact MVSTBR Series PCB Connector, 3-Contact, 5.08mm Pitch, 1-Row, Screw Termination
- RS Stock No.:
- 496-986
- Mfr. Part No.:
- 1912414
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£210.72
(exc. VAT)
£252.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £210.72 | £4.214 |
*price indicative
- RS Stock No.:
- 496-986
- Mfr. Part No.:
- 1912414
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 3 | |
Pitch | 5.08mm | |
Number of Rows | 1 | |
Gender | Female | |
Termination Method | Screw | |
Series | MVSTBR | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Gender Female | ||
Termination Method Screw | ||
Series MVSTBR | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB connector offers robust connectivity solutions for a wide range of applications. Engineered for optimal performance with a nominal current of 16 A and a rated voltage of 320 V, this component ensures dependable electrical connections. Designed with a pitch of 5.08 mm, it accommodates multiple conductors easily, making it ideal for complex wiring tasks. Its green housing not only adds a visually appealing touch but also signifies compliance with stringent environmental standards. With a standard screw connection method and an integrated double steel spring, this connector provides exceptional reliability and security against thermal fluctuations. The product ensures ease of installation and maintenance, supported by comprehensive user documentation, meeting the growing demands of modern electronic applications.
Designed for a nominal cross-section of 2.5 mm² for efficient electrical transfer
Utilises a socket contact connection type that simplifies installation
Compatible with flexible and rigid conductors, making it highly versatile
Features a conductor PCB connection direction of 90° for compact assembly
Exhibits low contact resistance, enhancing overall conductivity
Employs a sturdy locking type for added security in connections
Complies with international standards, ensuring quality and reliability
Sustainable materials used, ensuring minimal environmental impact
Utilises a socket contact connection type that simplifies installation
Compatible with flexible and rigid conductors, making it highly versatile
Features a conductor PCB connection direction of 90° for compact assembly
Exhibits low contact resistance, enhancing overall conductivity
Employs a sturdy locking type for added security in connections
Complies with international standards, ensuring quality and reliability
Sustainable materials used, ensuring minimal environmental impact
Related links
- Phoenix Contact MVSTBR Series PCB Connector 5.08mm Pitch 1-Row, Screw Termination
- Phoenix Contact MVSTBR Series PCB Connector 5.08mm Pitch Screw Termination
- Phoenix Contact MVSTBR Series PCB Connector 5.08mm Pitch 1-Row, Screw Termination
- Phoenix Contact MVSTBR Series PCB Connector 5.08mm Pitch 1-Row, Screw Termination
- Phoenix Contact MVSTBR Series PCB Connector 5.08mm Pitch 1-Row, Screw Termination
- Phoenix Contact MVSTBR Series PCB Connector 5.08mm Pitch 1-Row, Screw Termination
- Phoenix Contact MVSTBR Series PCB Connector 5mm Pitch Screw Termination
- Phoenix Contact MVSTBR Series PCB Connector 5mm Pitch 1-Row, Screw Termination