Phoenix Contact FK-MC Series PCB Terminal Block, 4-Contact, 2.5 mm Pitch, Push-in, 1 Row Screw
- RS Stock No.:
- 492-791
- Mfr. Part No.:
- 1768004
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£115.32
(exc. VAT)
£138.38
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 01 May 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £115.32 | £2.306 |
*price indicative
- RS Stock No.:
- 492-791
- Mfr. Part No.:
- 1768004
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Current | 4A | |
| Housing Material | Polyamide | |
| Mount Type | Push-in | |
| Colour | Black | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| Voltage | 160V | |
| Width | 10.6mm | |
| Standards/Approvals | cULus Recognised Approval ID: E60425-19990913, VDE report with production monitoring Approval ID: 40013394, IEC 61984, IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, ISO 6988:1985-02, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, IEC 60664-1:1992-10 + A1:2000-02 + A2:2002-05, DIN 46228‐1, JEDEC JESD 201, IEC 60068-2-82, IEC 60112, UL 94 V0, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2 | |
| Series | FK-MC | |
| Depth | 11.75mm | |
| Length | 19.05mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Current 4A | ||
Housing Material Polyamide | ||
Mount Type Push-in | ||
Colour Black | ||
Termination Type Screw | ||
Contact Gender Female | ||
Voltage 160V | ||
Width 10.6mm | ||
Standards/Approvals cULus Recognised Approval ID: E60425-19990913, VDE report with production monitoring Approval ID: 40013394, IEC 61984, IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, ISO 6988:1985-02, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, IEC 60664-1:1992-10 + A1:2000-02 + A2:2002-05, DIN 46228‐1, JEDEC JESD 201, IEC 60068-2-82, IEC 60112, UL 94 V0, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2 | ||
Series FK-MC | ||
Depth 11.75mm | ||
Length 19.05mm | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact FK-MC Series PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact FK-MC Series PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact FK-MC Series PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact FK-MC Series PCB Terminal Block 10.16 mm Pitch 1-Row Screw
- Phoenix Contact FK-MC Series PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact FK-MC Series PCB Terminal Block 2.5 mm Pitch 1 Row Socket
- Phoenix Contact FK-MC Series PCB Terminal Block 2.5 mm Pitch 1 Row Socket
- Phoenix Contact FK-MC Series PCB Terminal Block 2.5 mm Pitch 1 Row Socket
