Phoenix Contact MCC Series PCB Connector, 2-Contact, 3.81mm Pitch, Screw, 1-Row, Crimp Termination
- RS Stock No.:
- 489-027
- Mfr. Part No.:
- 1852367
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£89.95
(exc. VAT)
£107.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £89.95 | £1.799 |
*price indicative
- RS Stock No.:
- 489-027
- Mfr. Part No.:
- 1852367
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 2 | |
Pitch | 3.81mm | |
Number of Rows | 1 | |
Mounting Type | Screw | |
Gender | Female | |
Termination Method | Crimp | |
Series | MCC | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Mounting Type Screw | ||
Gender Female | ||
Termination Method Crimp | ||
Series MCC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector is designed for efficient and reliable connectivity in various applications. Featuring a robust screw locking mechanism, it ensures a stable connection while facilitating easy assembly. With a nominal current rating of 8 A and a rated voltage of 160 V, this connector meets the demands of modern electronic circuits. The compact design, characterised by a 3.81 mm pitch, allows for optimal space utilisation in PCB layouts. Constructed with high-quality PA insulating material and a tin-coated contact surface, it delivers long-lasting performance even in challenging environments. Its environmentally compliant construction further enhances its appeal, making it an optimal choice for those seeking dependable connection solutions.
Screwable flange design enhances mechanical stability during operation
Pull-out aid reduces the tensile force at the contact point for better handling
Adapted for large-scale installations with its minimum order quantity of 50 pieces
Manufactured from durable PA material for resilience against environmental factors
Complies with EU RoHS regulations, ensuring fewer hazardous substances
Compact dimensions optimise PCB real estate while maintaining functional integrity
Screw locking mechanism simplifies the connection process in high-density applications
Versatile application suitability across various electronic sectors
Pull-out aid reduces the tensile force at the contact point for better handling
Adapted for large-scale installations with its minimum order quantity of 50 pieces
Manufactured from durable PA material for resilience against environmental factors
Complies with EU RoHS regulations, ensuring fewer hazardous substances
Compact dimensions optimise PCB real estate while maintaining functional integrity
Screw locking mechanism simplifies the connection process in high-density applications
Versatile application suitability across various electronic sectors
Related links
- Phoenix Contact MCC Series PCB Connector 3.81mm Pitch 1-Row, Crimp Termination
- Phoenix Contact MCC Series PCB Connector 3.81mm Pitch 1-Row, Crimp Termination
- Phoenix Contact MCC Series PCB Connector 3.81mm Pitch 1-Row, Crimp Termination
- Phoenix Contact MCC Series PCB Connector 3.81mm Pitch 1-Row, Crimp Termination
- Phoenix Contact MCC Series PCB Connector 3.81mm Pitch 1-Row, Crimp Termination
- Phoenix Contact MCC Series PCB Connector 3.81mm Pitch Crimp Termination
- Phoenix Contact MCC Series PCB Connector 3.81mm Pitch Crimp Termination
- Phoenix Contact MCC Series PCB Connector 3.81mm Pitch Crimp Termination