Phoenix Contact SPT 2.5/8-V-5.0 Series PCB Terminal Block, 8-Contact, 5 mm Pitch, 1 Row, 1991150
- RS Stock No.:
- 113-301
- Mfr. Part No.:
- 1991150
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 5 units)*
£11.56
(exc. VAT)
£13.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 30 unit(s) shipping from 20 April 2026
- Plus 240 unit(s) shipping from 27 April 2026
- Plus 10 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £2.312 | £11.56 |
| 125 - 370 | £1.936 | £9.68 |
| 375 - 995 | £1.78 | £8.90 |
| 1000 - 1995 | £1.598 | £7.99 |
| 2000 + | £1.538 | £7.69 |
*price indicative
- RS Stock No.:
- 113-301
- Mfr. Part No.:
- 1991150
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 4mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Spring Cage | |
| Voltage | 400V | |
| Depth | 13.5mm | |
| Length | 41.4mm | |
| Width | 14.4mm | |
| Series | SPT 2.5/8-V-5.0 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 4mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Spring Cage | ||
Voltage 400V | ||
Depth 13.5mm | ||
Length 41.4mm | ||
Width 14.4mm | ||
Series SPT 2.5/8-V-5.0 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Phoenix Contact PCB Terminal Strip, 250V Voltage Rating, 41.4 (L) x 14.4 (W) x 13.5mm (D) - SPT 2,5/ 8-V-5,0 - 1991150
Make sure your wires don't get crossed with this PCB terminal block from Phoenix Contact. The nifty device orders and terminates up to eight conductors on circuit boards to keep your applications running like clockwork. It also insulates and separates live components to prevent equipment damage and electric shocks.
Push-in spring connections let you terminate leads in a jiffy without reaching for any special tools or screws. If you're dealing with non-ferruled wires, simply pop open the component with a screwdriver. Wave soldering firmly secures the pins to your PCB to help prevent accidental disconnections and pesky downtime.
This small unit, with dimensions of 41.4 (L) x 14.4 (W) x 13.5mm (D), squeezes easily into tight spots on crowded boards. As it's made from durable PA, it's on hand to protect delicate internal wiring. You'll find terminal strips like this used in robotics systems, automated control processes and consumer electronics.
Features & Benefits
• UL 94-V0 flammability rating to help prevent the spread of fires
• IEC 60068-2-6:1995-03 compliance assures you the component passed vibration testing
• RoHS certification indicates the unit contains only trace amounts of any dangerous materials
Phoenix Contact COMBICON SPT 5.0mm PCB Terminal Blocks
SPT 2,5 series 5.0mm pitch through hole vertical and horizontal mounting PCB terminal blocks with screwless push-in spring cage terminals for solid or stranded wire with ferrules. For non-ferruled wires the terminal is opened using a screwdriver.
For screwdriver see stock number 803-4323
For ferrule crimping pliers see stock number 803-4405
Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks
Approvals
UL, CUL
Related links
- Phoenix Contact SPT 2.5/8-V-5.0-EX Series PCB Terminal Block 5 mm Pitch 1732551
- Phoenix Contact SPT 2.5/8-H-5.0 Series PCB Terminal Block 5 mm Pitch 1991037
- Phoenix Contact SPT 2.5/8-H-5.0-EX Series PCB Terminal Block 5 mm Pitch 1732441
- Phoenix Contact SPT-THR 1.5/8-V-5.0 P26 Series PCB Terminal Block 5 mm Pitch 1822590
- Phoenix Contact SPT-THR 1.5/8-V-5.0 P20 R88 Series Pluggable Terminal Block 5 mm Pitch 1823476
- Phoenix Contact SPT 2.5/2-V-5.0 Series PCB Terminal Block 5 mm Pitch 1991095
- Phoenix Contact SPT 2.5/16-V-5.0 Series PCB Terminal Block 5 mm Pitch 1702734
- Phoenix Contact SPT 2.5/6-V-5.0 Series PCB Terminal Block 5 mm Pitch 1991134


