Phoenix Contact SPT 2.5/2-V-5.0 Series PCB Terminal Block, 2-Contact, 5 mm Pitch, 1 Row, 1991095
- RS Stock No.:
- 112-695
- Mfr. Part No.:
- 1991095
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.94
(exc. VAT)
£3.53
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £0.588 | £2.94 |
| 125 - 370 | £0.514 | £2.57 |
| 375 - 995 | £0.47 | £2.35 |
| 1000 - 1995 | £0.412 | £2.06 |
| 2000 + | £0.392 | £1.96 |
*price indicative
- RS Stock No.:
- 112-695
- Mfr. Part No.:
- 1991095
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Spring Cage | |
| Voltage | 400V | |
| Series | SPT 2.5/2-V-5.0 | |
| Width | 14.4mm | |
| Depth | 13.5mm | |
| Length | 11.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 4mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Spring Cage | ||
Voltage 400V | ||
Series SPT 2.5/2-V-5.0 | ||
Width 14.4mm | ||
Depth 13.5mm | ||
Length 11.4mm | ||
Standards/Approvals No | ||
Phoenix Contact COMBICON SPT 5.0mm PCB Terminal Blocks
SPT 2,5 series 5.0mm pitch through hole vertical and horizontal mounting PCB terminal blocks with screwless push-in spring cage terminals for solid or stranded wire with ferrules. For non-ferruled wires the terminal is opened using a screwdriver.
For screwdriver see stock number 803-4323
For ferrule crimping pliers see stock number 803-4405
Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks
Approvals
UL, CUL
Related links
- Phoenix Contact SPT 2.5/2-H-5.0 Series PCB Terminal Block 5 mm Pitch 1990973
- Phoenix Contact SPT 2.5/2-H-5.0-EX Series PCB Terminal Block 5 mm Pitch 1732386
- Phoenix Contact SPT-SMD 1.5/ 2-V-5.0 R24 Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPT-THR 1.5/2-V-5.0 P26 Series PCB Terminal Block 5 mm Pitch 1822532
- Phoenix Contact SPT-THR 1.5/2-V-5.0 P20 R24 Series Pluggable Terminal Block 5 mm Pitch 1823418
- Phoenix Contact SPT 2.5/8-V-5.0 Series PCB Terminal Block 5 mm Pitch 1991150
- Phoenix Contact SPT 2.5/7-V-5.0 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT 2.5/10-V-5.0 Series PCB Terminal Block 5 mm Pitch 1 Row


