Phoenix Contact SPT 2.5/5-V-5.0 Series PCB Terminal Block, 5-Contact, 5 mm Pitch, 1 Row, 1991121
- RS Stock No.:
- 112-588
- Mfr. Part No.:
- 1991121
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.35
(exc. VAT)
£8.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £1.47 | £7.35 |
| 125 - 370 | £1.282 | £6.41 |
| 375 - 995 | £1.18 | £5.90 |
| 1000 - 1995 | £1.04 | £5.20 |
| 2000 + | £0.988 | £4.94 |
*price indicative
- RS Stock No.:
- 112-588
- Mfr. Part No.:
- 1991121
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 4mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Spring Cage | |
| Colour | Green | |
| Voltage | 400V | |
| Length | 26.4mm | |
| Depth | 13.5mm | |
| Width | 14.4mm | |
| Series | SPT 2.5/5-V-5.0 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 5 | ||
Pitch 5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 4mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Spring Cage | ||
Colour Green | ||
Voltage 400V | ||
Length 26.4mm | ||
Depth 13.5mm | ||
Width 14.4mm | ||
Series SPT 2.5/5-V-5.0 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Phoenix Contact COMBICON SPT 5.0mm PCB Terminal Blocks
SPT 2,5 series 5.0mm pitch through hole vertical and horizontal mounting PCB terminal blocks with screwless push-in spring cage terminals for solid or stranded wire with ferrules. For non-ferruled wires the terminal is opened using a screwdriver.
For screwdriver see stock number 803-4323
For ferrule crimping pliers see stock number 803-4405
Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks
Approvals
UL, CUL
Related links
- Phoenix Contact SPT 2.5/5-V-5.0-EX Series PCB Terminal Block 5 mm Pitch 1732522
- Phoenix Contact SPT 2.5/5-H-5.0-EX Series PCB Terminal Block 5 mm Pitch 1732412
- Phoenix Contact SPT 2.5/11-V-5.0 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT 2.5/6-V-5.0 Series PCB Terminal Block 5 mm Pitch 1991134
- Phoenix Contact SPT-THR 1.5/5-V-5.0 P20 R56 Series Pluggable Terminal Block 5 mm Pitch 1823447
- Phoenix Contact SPT-THR 1.5/5-V-5.0 P26 Series PCB Terminal Block 5 mm Pitch 1822561
- Phoenix Contact SPT 2.5/12-H-5.0-EX Series PCB Terminal Block 5 mm Pitch 1732483
- Phoenix Contact SPT 2.5/4-V-5.0-EX Series PCB Terminal Block 5 mm Pitch 1732519


