Phoenix Contact SPT 1.5/4-V-3.5 Series PCB Terminal Block, 4-Contact, 3.5 mm Pitch, 1 Row, 1990876

Bulk discount available

Subtotal (1 pack of 5 units)*

£7.69

(exc. VAT)

£9.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120£1.538£7.69
125 - 370£1.34£6.70
375 - 995£1.232£6.16
1000 - 1995£1.084£5.42
2000 +£1.032£5.16

*price indicative

RS Stock No.:
112-392
Mfr. Part No.:
1990876
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

3.5mm

Current

24A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Connector Gender

Female

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Spring Cage

Voltage

400V

Series

SPT 1.5/4-V-3.5

Width

14.4mm

Depth

13.5mm

Standards/Approvals

No

Length

15.4mm

COO (Country of Origin):
SK

Phoenix Contact COMBICON SPT 3.5mm PCB Terminal Blocks


Print terminals with front spring loaded connection

Solder pins for high stability on the printed circuit board

Plug-and-play technology for rigid or flexible cables with ferrule

For flexible cables without ferrules — open terminal compartment with screwdriver

Connect vertically (V) or horizontally (H)

3.5 and 5 mm grid can be used together

Approvals

UL, CUL

Related links