Phoenix Contact SPT 1.5/12-V-3.5 Series PCB Terminal Block, 12-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Spring

Subtotal (1 pack of 5 units)*

£10.13

(exc. VAT)

£12.155

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£2.026£10.13

*price indicative

RS Stock No.:
112-370
Mfr. Part No.:
1990957
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Pitch

3.5mm

Number of Rows

1

Mounting Type

Through Hole

Termination Method

Spring Cage

Type

PCB Terminal Block

Current Rating

17.5A

Body Orientation

Straight

Voltage Rating

160 V

Series

SPT 1.5/12-V-3.5

Depth

13.5mm

Width

14.4mm

Length

43.4mm

COO (Country of Origin):
DE

Phoenix Contact COMBICON SPT 3.5mm PCB Terminal Blocks


Print terminals with front spring loaded connection
Solder pins for high stability on the printed circuit board
Plug-and-play technology for rigid or flexible cables with ferrule
For flexible cables without ferrules — open terminal compartment with screwdriver
Connect vertically (V) or horizontally (H)
3.5 and 5 mm grid can be used together

Approvals

UL, CUL

Approvals

UL, CUL

Related links