Phoenix Contact SPT 2.5/2-H-5.0 Series PCB Terminal Block, 2-Contact, 5 mm Pitch, 1 Row, 1990973

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.90

(exc. VAT)

£4.70

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 120£0.78£3.90
125 - 370£0.682£3.41
375 - 995£0.62£3.10
1000 - 1995£0.548£2.74
2000 +£0.518£2.59

*price indicative

RS Stock No.:
112-291
Mfr. Part No.:
1990973
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

2

Pitch

5mm

Current

24A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

4mm²

Connector Gender

Female

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Wire Connection Method

Spring Cage

Colour

Green

Voltage

400V

Depth

14.4mm

Series

SPT 2.5/2-H-5.0

Standards/Approvals

No

Width

13.5mm

Length

11.4mm

COO (Country of Origin):
DE

Phoenix Contact COMBICON SPT 5.0mm PCB Terminal Blocks


SPT 2,5 series 5.0mm pitch through hole vertical and horizontal mounting PCB terminal blocks with screwless push-in spring cage terminals for solid or stranded wire with ferrules. For non-ferruled wires the terminal is opened using a screwdriver.

For screwdriver see stock number 803-4323

For ferrule crimping pliers see stock number 803-4405

Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks


Approvals

UL, CUL

Related links