Phoenix Contact SPT 2.5/3-H-5.0 Series PCB Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 1990986

Subtotal (1 pack of 5 units)*

£5.68

(exc. VAT)

£6.815

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£1.136£5.68

*price indicative

RS Stock No.:
112-235
Mfr. Part No.:
1990986
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

PCB Terminal Block

Pitch

5mm

Current

24A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Connector Gender

Female

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Wire Connection Method

Spring Cage

Colour

Green

Voltage

400V

Length

16.4mm

Standards/Approvals

No

Width

13.5mm

Series

SPT 2.5/3-H-5.0

Depth

14.4mm

COO (Country of Origin):
DE

Phoenix Contact COMBICON SPT 5.0mm PCB Terminal Blocks


SPT 2,5 series 5.0mm pitch through hole vertical and horizontal mounting PCB terminal blocks with screwless push-in spring cage terminals for solid or stranded wire with ferrules. For non-ferruled wires the terminal is opened using a screwdriver.

For screwdriver see stock number 803-4323

For ferrule crimping pliers see stock number 803-4405

Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks


Approvals

UL, CUL

Related links