Phoenix Contact SPT 2.5/ 8-H-5.0 Series PCB Terminal Block, 8-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Spring

Image representative of range

Subtotal (1 pack of 5 units)*

£6.86

(exc. VAT)

£8.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£1.372£6.86

*price indicative

RS Stock No.:
112-207
Mfr. Part No.:
1991037
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Pitch

5mm

Number of Rows

1

Mounting Type

Through Hole

Termination Method

Spring Cage

Type

PCB Terminal Block

Current Rating

24A

Body Orientation

Straight

Voltage Rating

250 V

Series

SPT 2.5/ 8-H-5.0

Width

13.5mm

Depth

14.4mm

Length

41.4mm

COO (Country of Origin):
DE

Phoenix Contact COMBICON SPT 5.0mm PCB Terminal Blocks


SPT 2,5 series 5.0mm pitch through hole vertical and horizontal mounting PCB terminal blocks with screwless push-in spring cage terminals for solid or stranded wire with ferrules. For non-ferruled wires the terminal is opened using a screwdriver.
For screwdriver see stock number 803-4323
For ferrule crimping pliers see stock number 803-4405

Approvals

UL, CUL


Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks

Related links