Murata Power Solutions DMS Series Straight Through Hole Mount PCB Socket, 6-Contact, 1-Row, Solder Termination
- RS Stock No.:
- 903-3554
- Mfr. Part No.:
- 4320-01074-0
- Brand:
- Murata Power Solutions
Discontinued
- RS Stock No.:
- 903-3554
- Mfr. Part No.:
- 4320-01074-0
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Type | Board to Board | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Series | DMS | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Type Board to Board | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 12A | ||
Series DMS | ||
Contact Material Bronze | ||
Related links
- Murata Power Solutions 6 Way, 1 Row Straight
- Murata Power Solutions DMS-20LCD Series Digital Voltmeter DC Calibrated 33.93 mm
- Murata Power Solutions DMS Insulated Female Spade Connector, Piggyback Terminal
- Murata Power Solutions DMS-30PC Series Digital Voltmeter DC Calibrated 53.8 mm
- Murata Power Solutions DMS-40LCD Series Digital Voltmeter DC Calibrated 53.8 mm
- Murata Power Solutions DMS-20PC-DCM Series Digital Voltmeter DC 0.838 in,
- Murata Power Solutions DMS Series Digital Voltmeter DC Calibrated 53.8 mm
- Murata Power Solutions DMS-20PC Series Digital Voltmeter DC Calibrated 33.93 mm
