Phoenix Contact MVSTBR Series Right Angle Screw PCB Terminal Block, 4-Contact, 1 Row, 5 mm Pitch Screw

Subtotal (1 box of 50 units)*

£165.60

(exc. VAT)

£198.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£3.312£165.60

*price indicative

RS Stock No.:
881-7499
Mfr. Part No.:
1835494
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

PCB Terminal Block

Number of Rows

1

Sub Type

Connector

Pitch

5mm

Current

12A

Termination Type

Screw

Housing Material

Polyamide

Mount Type

Screw

Orientation

Right Angle

Connector System

Board-to-Board

Series

MVSTBR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Contact Gender

Female

Contact Plating

Tin

Contact Material

Tin

Standards/Approvals

No

COO (Country of Origin):
DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: MVSTBR 2,5/..-STF, pitch: 5 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 90 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard

Related links