3M 1502 Series Straight Through Hole Mount PCB Socket, 40-Contact, 2-Row, 2mm Pitch, Solder Termination
- RS Stock No.:
- 828-2045
- Mfr. Part No.:
- 150240-6002-RB
- Brand:
- 3M
Bulk discount available
Subtotal (1 unit)*
£2.59
(exc. VAT)
£3.11
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £2.59 |
| 10 - 24 | £2.32 |
| 25 - 49 | £2.12 |
| 50 - 99 | £2.00 |
| 100 + | £1.83 |
*price indicative
- RS Stock No.:
- 828-2045
- Mfr. Part No.:
- 150240-6002-RB
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Type | Board Mount | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Voltage Rating | 150 V | |
| Series | 1502 | |
| Contact Material | Copper | |
| Series Number | 150240 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Type Board Mount | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 12A | ||
Voltage Rating 150 V | ||
Series 1502 | ||
Contact Material Copper | ||
Series Number 150240 | ||
