3M 929 Series Straight Through Hole Mount PCB Socket, 36-Contact, 1-Row, 2.54mm Pitch, Solder Termination
- RS Stock No.:
- 827-7655
- Mfr. Part No.:
- 929974-01-36
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 827-7655
- Mfr. Part No.:
- 929974-01-36
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 36 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Type | Board Mount | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 2A | |
| Series | 929 | |
| Contact Material | Copper Alloy | |
| Series Number | 929974 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 36 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Type Board Mount | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 2A | ||
Series 929 | ||
Contact Material Copper Alloy | ||
Series Number 929974 | ||
Non Compliant
- COO (Country of Origin):
- US
