3M 9100 Series Straight Through Hole Mount PCB Socket, 26-Contact, 2-Row, 2.54mm Pitch, Solder Termination
- RS Stock No.:
- 827-1556
- Mfr. Part No.:
- 9126-4500PL
- Brand:
- 3M
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 827-1556
- Mfr. Part No.:
- 9126-4500PL
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Number of Contacts | 26 | |
Number of Rows | 2 | |
Pitch | 2.54mm | |
Type | Wire to Board | |
Mounting Type | Through Hole | |
Body Orientation | Straight | |
Termination Method | Solder | |
Current Rating | 12A | |
Voltage Rating | 1 kV | |
Series | 9100 | |
Contact Material | Copper | |
Select all | ||
---|---|---|
Brand 3M | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Type Wire to Board | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 12A | ||
Voltage Rating 1 kV | ||
Series 9100 | ||
Contact Material Copper | ||
- COO (Country of Origin):
- JP
9000 Series Polarized
The 3M 9100 series of Polarized Boardmount Sockets will provide high reliability and durability. All models will range from 20 positions to 50 positions.
Board retention feature
Mates with low profile shrouded headers
Military dual polarization
2.54mm Pitch Size
Mates with low profile shrouded headers
Military dual polarization
2.54mm Pitch Size
2.54mm 3M Range