Molex CLIK-Mate Series Vertical Surface Mount PCB Socket, 5-Contact, 1 Row, 1.25 mm Pitch Solder
- RS Stock No.:
- 660-1069
- Mfr. Part No.:
- 502382-0570
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
£3.89
(exc. VAT)
£4.67
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 650 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.389 | £3.89 |
*price indicative
- RS Stock No.:
- 660-1069
- Mfr. Part No.:
- 502382-0570
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Current | 12A | |
| Termination Type | Solder | |
| Mount Type | Surface Mount | |
| Orientation | Vertical | |
| Connector System | Wire-to-Board | |
| Series | CLIK-Mate | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Pitch 1.25mm | ||
Current 12A | ||
Termination Type Solder | ||
Mount Type Surface Mount | ||
Orientation Vertical | ||
Connector System Wire-to-Board | ||
Series CLIK-Mate | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
1.25mm Vertical PCB Receptacle
1.25mm Wire to Board CLIK-Mate™ SMT
1.25mm Wire to Board CLIK-Mate™ SMT
The SMT CLIK-Mate™ series has a lock design that offers ease of use combined with superior mating retention.,With a unique tuning-fork terminal concept that provides low insertion force and secure mating contact.,The system also provides about 60% space saving compared with similar dual-lock 2.00mm pitch versions.,Designed for applications such as LCD TV's that require higher pin count connectors to carry more signal line in less space.
Robust positive lock provides greater mating assurance
Direct vacuum pick-and-place; no capton tape needed
Superior terminal polarization features prevent wrong terminal insertion
Single lock 1 - 7 way, dual lock 8 - 15 way
Related links
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 1.25 mm Pitch Solder
- Molex CLIK-Mate Series Straight Surface PCB Socket 1 Row, 1.25 mm Pitch Solder
- Molex CLIK-Mate Series Straight Surface PCB Socket 1 Row, 1.25 mm Pitch Solder
- Molex CLIK-Mate Series Straight Surface PCB Socket 1 Row, 1.25 mm Pitch Solder
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 1.25 mm Pitch Solder
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 1.25 mm Pitch Solder
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 1.25 mm Pitch Solder
- Molex CLIK-Mate Series Right Angle Surface Mount PCB Socket 1 Row, 1.25 mm Pitch Solder
