3M 5100 Series Right Angle Through Hole Mount PCB Socket, 34-Contact, 2-Row, 2.54mm Pitch, Solder Termination

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
656-3888
Mfr. Part No.:
5134-B7A2PL
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Contacts

34

Number of Rows

2

Pitch

2.54mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

1A

Series

5100

Contact Material

Copper Alloy

COO (Country of Origin):
JP

3M 5100 Series 2.54 x 2.54mm Polarized PCB Sockets


5100 series 2.54 x 2.54mm polarized right angle PCB mount sockets with centre bump polarization. These 5100 series 2.54mm pitch PCB socket connectors mate with low profile shrouded headers and are used in boardstacking applications such as mother/daughter board and allow two PCBs to be mounted in tandem using a 90° socket and 90° header.

Features and Benefits


• Centerbump polarization
• Mates with standard low profile shrouded headers
• Optional keying plug

Accessories

A keying plug is available, see stock number 828-0437

What are Board Mount Connectors used for?


Board mount connectors are a low-profile solution to PCB connectors, and are designed connect near the edge of the board. They have advantages in creating reliable device connection with practical space-saving. They are used in the manufacturing of many electronic devices.

Why choose 3M?


3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.