3M 5100 Series Right Angle Through Hole Mount PCB Socket, 26-Contact, 2-Row, 2.54mm Pitch, Solder Termination

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
614-8934
Mfr. Part No.:
5126-B7A2 PL
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Contacts

26

Number of Rows

2

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

12A

Series

5100

Contact Material

Copper

COO (Country of Origin):
JP