Molex 87713 Series Vertical Surface PCB Connector, 22-Contact, 1 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 213-4726
- Distrelec Article No.:
- 304-57-626
- Mfr. Part No.:
- 877131001
- Brand:
- Molex
Subtotal (1 tray of 30 units)*
£88.65
(exc. VAT)
£106.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 30 + | £2.955 | £88.65 |
*price indicative
- RS Stock No.:
- 213-4726
- Distrelec Article No.:
- 304-57-626
- Mfr. Part No.:
- 877131001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 22 | |
| Product Type | PCB Connector | |
| Sub Type | Receptacle | |
| Number of Rows | 1 | |
| Pitch | 1.27mm | |
| Current | 1.5A | |
| Termination Type | Solder | |
| Housing Material | High Temperature Thermoplastic | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board, Signal | |
| Series | 87713 | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 22 | ||
Product Type PCB Connector | ||
Sub Type Receptacle | ||
Number of Rows 1 | ||
Pitch 1.27mm | ||
Current 1.5A | ||
Termination Type Solder | ||
Housing Material High Temperature Thermoplastic | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board, Signal | ||
Series 87713 | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
- COO (Country of Origin):
- SG
The Molex PCB Connector
comes with a Vertical body orientation and 22 number of contacts.
1 number of rows
1.27mm pitch
Related links
- Molex 87713 Series Vertical Surface PCB Connector 1 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Mount Male Connector 2 Row, 1.27 mm Pitch Solder
- Molex SATA Series Right Angle Surface PCB Socket 1 Row, 1.27 mm Pitch Solder
- TE Connectivity SAS Series Vertical Surface PCB Connector 2 Row, 1.27 mm Pitch Solder
- ERNI Vertical Surface PCB Connector 2 Row, 1.27 mm Pitch Solder
- ERNI Vertical Surface PCB Connector 2 Row, 1.27 mm Pitch Solder
- ERNI Vertical Surface PCB Connector 2 Row, 1.27 mm Pitch Solder
