Phoenix Contact FP 1.27/ 16-FWL Series Cable Mount PCB Socket, 16-Contact, 2-Row, 1.27mm Pitch, IDC Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
195-7609
Mfr. Part No.:
1714903
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

16

Number of Rows

2

Pitch

1.27mm

Type

Female Connector

Mounting Type

Cable Mount

Termination Method

IDC

Current Rating

1.2A

Voltage Rating

500 V

Series

FP 1.27/ 16-FWL

Contact Material

Copper

COO (Country of Origin):
CZ
IDC female connector, Nominal current at 20 °C: 1.2 A, Test voltage: 500 V AC, number of positions: 16, pitch: 1.27 mm, colour: black, contact surface: Gold