Phoenix Contact FP 1.27/50-FV Series Surface Mount PCB Socket, 50-Contact, 2 Row, 1.27 mm Pitch
- RS Stock No.:
- 195-7561
- Mfr. Part No.:
- 1714898
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 195-7561
- Mfr. Part No.:
- 1714898
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Socket | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Mount Type | Surface Mount | |
| Series | FP 1.27/50-FV | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Socket | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Mount Type Surface Mount | ||
Series FP 1.27/50-FV | ||
Contact Material Copper | ||
- COO (Country of Origin):
- CN
SMD female connector, Nominal current at 20 °C: 1.4 A, Test voltage: 500 V AC, number of positions: 50, pitch: 1.27 mm, colour: black, contact surface: Gold, mounting: SMD soldering
