ERNI MicroSpeed Series Straight Surface Mount PCB Socket, 50-Contact, 2-Row, 1mm Pitch, Solder Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-6897
Mfr. Part No.:
224516
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Number of Contacts

50

Number of Rows

2

Pitch

1 mm, 1.5mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Series

MicroSpeed

Contact Material

Copper

COO (Country of Origin):
DE