Molex CLIK-Mate Series Right Angle Surface Mount PCB Socket, 12-Contact, 1-Row, 1.25mm Pitch, Solder Termination
- RS Stock No.:
- 161-9586
- Mfr. Part No.:
- 502386-1270
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-9586
- Mfr. Part No.:
- 502386-1270
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 12 | |
Number of Rows | 1 | |
Pitch | 1.25mm | |
Type | Wire to Board | |
Mounting Type | Surface Mount | |
Body Orientation | Right Angle | |
Termination Method | Solder | |
Current Rating | 12A | |
Voltage Rating | 50 V | |
Series | CLIK-Mate | |
Contact Material | Copper | |
Series Number | 502386 | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Pitch 1.25mm | ||
Type Wire to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Current Rating 12A | ||
Voltage Rating 50 V | ||
Series CLIK-Mate | ||
Contact Material Copper | ||
Series Number 502386 | ||
- COO (Country of Origin):
- JP
1.25mm Right Angle PCB Receptacle
1.25mm Wire to Board CLIK-Mate™ SMT
1.25mm Wire to Board CLIK-Mate™ SMT
The SMT CLIK-Mate™ series has a lock design that offers ease of use combined with superior mating retention.,With a unique tuning-fork terminal concept that provides low insertion force and secure mating contact.,The system also provides about 60% space saving compared with similar dual-lock 2.00mm pitch versions.,Designed for applications such as LCD TV's that require higher pin count connectors to carry more signal line in less space.
Robust positive lock provides greater mating assurance
Direct vacuum pick-and-place; no capton tape needed
Superior terminal polarization features prevent wrong terminal insertion
Single lock 1 - 7 way, dual lock 8 - 15 way
Direct vacuum pick-and-place; no capton tape needed
Superior terminal polarization features prevent wrong terminal insertion
Single lock 1 - 7 way, dual lock 8 - 15 way