Molex Nano-Pitch Series Vertical Through Hole PCB Socket, 2 Row, 0.5 mm Pitch Solder
- RS Stock No.:
- 161-8004
- Mfr. Part No.:
- 171983-2042
- Brand:
- Molex
Subtotal (1 reel of 490 units)*
£2,829.75
(exc. VAT)
£3,395.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 490 + | £5.775 | £2,829.75 |
*price indicative
- RS Stock No.:
- 161-8004
- Mfr. Part No.:
- 171983-2042
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Sub Type | PCB Socket | |
| Number of Rows | 2 | |
| Pitch | 0.5mm | |
| Current | 50mA | |
| Housing Material | Glass Filled Thermoplastic | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Connector System | Wire-to-Board | |
| Series | Nano-Pitch | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 0.5mm | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Sub Type PCB Socket | ||
Number of Rows 2 | ||
Pitch 0.5mm | ||
Current 50mA | ||
Housing Material Glass Filled Thermoplastic | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Connector System Wire-to-Board | ||
Series Nano-Pitch | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 0.5mm | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Maximum Operating Temperature 80°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Molex Nano-Pitch I/O Receptacles
From Molex, a series of high density, high performance, low profile I/O connectors. The Nano-Pitch connectors support multi-protocol high-speed demands needed in the latest industry wire to board applications. With their Compact design and 0.50 mm pitch, the Nano I/O connectors provide a versatile interconnect solution for both internal and external applications. Available in right angle and vertical options in both surface mount and through hole.
Features and Benefits
Compact design – Enables high speed and high bandwidth in a small form I/O connector
Multi-protocol solution – SAS-G3, SAS-G4, PCIe
Flexible pinout – Maximises the number of high-speed lanes.
Vertical and right angle PCB mounting – Allows for greater design flexibility
Metal Shell housing – Providing internal and external solution. Low mated height, fits max component height of PCIe and add in cards
Applications
Hubs
Switches
Routers
Servers
Storage Controllers
Storage Racks
Data Centres
Molex Nano-Pitch I/O Interconnect System
Related links
- Molex Nano-Pitch Series Vertical Through Hole PCB Socket 0.5 mm Pitch Solder
- Molex 52991 Series Vertical Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Molex SlimStack Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Molex SlimStack Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Molex DisplayPort Series Right Angle Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec ACP Series Right Angle Surface PCB Socket 0.5 mm Pitch Solder
- Hirose FunctionMAX FX10 Series Straight Surface PCB Socket 0.5 mm Pitch Solder
- Samtec SLH Series Straight Surface PCB Socket 60 Row, 0.5 mm Pitch Solder
