Phoenix Contact ME Polyamide PCB Mounting Enclosure
- RS Stock No.:
- 284-6103
- Mfr. Part No.:
- 2202582
- Brand:
- Phoenix Contact
Subtotal (1 pack of 30 units)*
£69.45
(exc. VAT)
£83.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
30 + | £2.315 | £69.45 |
*price indicative
- RS Stock No.:
- 284-6103
- Mfr. Part No.:
- 2202582
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Internal Length | 19 mm | |
Body Material | Polyamide | |
Series | ME | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Internal Length 19 mm | ||
Body Material Polyamide | ||
Series ME | ||
- COO (Country of Origin):
- CN
The Phoenix Contact DIN rail housing has a flammability rating V0 in accordance with UL 94. It allows for tool-free mounting.
IP20 protection rating
Operational temperature -40 to 105 °C
Operational temperature -40 to 105 °C
Related links
- Phoenix Contact ME Polyamide PCB Mounting Enclosure
- Phoenix Contact ME-MAX Polyamide PCB Mounting Enclosure
- Phoenix Contact ME Polycarbonate PCB Mounting Enclosure
- Phoenix Contact BC Polycarbonate PCB Mounting Enclosure
- nVent SCHROFF 24812 PCB Mounting Enclosure
- Phoenix Contact Polycarbonate PCB Mounting Enclosure
- Phoenix Contact HCS ABS PCB Mounting Enclosure
- Phoenix Contact ECS Polycarbonate PCB Mounting Enclosure