Phoenix Contact ME-MAX Polyamide PCB Mounting Enclosure
- RS Stock No.:
- 284-1238
- Mfr. Part No.:
- 2713612
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£68.48
(exc. VAT)
£82.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £6.848 | £68.48 |
*price indicative
- RS Stock No.:
- 284-1238
- Mfr. Part No.:
- 2713612
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Internal Length | 18 mm | |
Body Material | Polyamide | |
Series | ME-MAX | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Internal Length 18 mm | ||
Body Material Polyamide | ||
Series ME-MAX | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Electronic Housing offers DIN rail mountable bus connector and power connector system as an option. The transparent front cover can be swivelled.
Easy installation
Variety of connection technology
Can be mounted on the DIN rail
Variety of connection technology
Can be mounted on the DIN rail
Related links
- Phoenix Contact ME-MAX Polyamide PCB Mounting Enclosure
- Phoenix Contact ME Polyamide PCB Mounting Enclosure
- Phoenix Contact ME Polycarbonate PCB Mounting Enclosure
- Phoenix Contact BC Polycarbonate PCB Mounting Enclosure
- nVent SCHROFF 24812 PCB Mounting Enclosure
- Phoenix Contact HCS ABS PCB Mounting Enclosure
- Phoenix Contact Polycarbonate PCB Mounting Enclosure
- Phoenix Contact ECS Polycarbonate PCB Mounting Enclosure