Phoenix Contact BC Polycarbonate PCB Mounting Enclosure

Subtotal (1 pack of 10 units)*

£29.69

(exc. VAT)

£35.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£2.969£29.69

*price indicative

RS Stock No.:
284-1155
Mfr. Part No.:
2278542
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Internal Length

162 mm

Body Material

Polycarbonate

Series

BC

COO (Country of Origin):
DE
The Phoenix Contact Housing cover can be mounted on the DIN rail or the wall. The housing cover is an integral part of a coordinated housing and connection system for faster device development. With the capability for individual online configuration, the housing cover caters to diverse applications in building automation.

Tool free mounting
Compliant with DIN EN 43880
Variety of connection technology

Related links