Phoenix Contact UCS Polycarbonate PCB Mounting Enclosure 62 mm, 100 mm 100 mm
- RS Stock No.:
- 240-7274
- Mfr. Part No.:
- 1246286
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£96.53
(exc. VAT)
£115.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £96.53 |
*price indicative
- RS Stock No.:
- 240-7274
- Mfr. Part No.:
- 1246286
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Mounting Enclosure | |
| Internal Width | 100mm | |
| Internal Length | 100mm | |
| Internal Height | 62mm | |
| Body Material | Polycarbonate | |
| Colour | Light Grey | |
| Series | UCS | |
| IP Rating | IP40 | |
| Finish | Untreated | |
| UL Rating | V0 | |
| Standards/Approvals | UL 94 V0, EAC Ex | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Mounting Enclosure | ||
Internal Width 100mm | ||
Internal Length 100mm | ||
Internal Height 62mm | ||
Body Material Polycarbonate | ||
Colour Light Grey | ||
Series UCS | ||
IP Rating IP40 | ||
Finish Untreated | ||
UL Rating V0 | ||
Standards/Approvals UL 94 V0, EAC Ex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix contact Universal housing with touch display are complete housing for PCBs, can be positioned flexibly. It has adhesive pads for attaching the PCB with turquoise blue corner inserts. The touch display integrated in housing half-shell. The resistive touch technology is 2.4 inch and the resolution is 320 x 240 pixels. The interface is SPI. The space for additional electronics expands the Raspberry Pi minicomputers areas of application and it can be used universally with help of its extensive accessories.
Housing system for visualization and operation in the field
Time-saving assembly of ready-to-use modules with Plug and Play
Positioning of the display using the configurator
Related links
- Phoenix Contact Polycarbonate PCB Mounting Enclosure 62 mm, 100 mm 100 mm
- Phoenix Contact UCS Polycarbonate PCB Enclosure 14 mm, 95 mm 115 mm
- Phoenix Contact UCS Polycarbonate PCB Enclosure 14 mm, 115 mm 165 mm
- Phoenix Contact UCS Polycarbonate PCB Enclosure 14 mm, 57 mm 95 mm
- Phoenix Contact UCS Polycarbonate PCB Enclosure 14 mm, 165 mm 207 mm
- Phoenix Contact UCS 125-87-F-CCD 9005 Polycarbonate PCB Enclosure 14 mm, 57 mm 95 mm
- Phoenix Contact UCS 237-195-H-CCD 9005 Polycarbonate PCB Enclosure 14 mm, 165 mm 207 mm
- Phoenix Contact UCS 125-87-H-GD 9005 Polycarbonate PCB Enclosure 14 mm, 57 mm 95 mm
