Phoenix Contact ECS Polycarbonate PCB Mounting Enclosure 23 mm, 65 mm 97 mm

Subtotal (1 pack of 5 units)*

£51.79

(exc. VAT)

£62.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£10.358£51.79

*price indicative

RS Stock No.:
240-7235
Mfr. Part No.:
1196942
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Mounting Enclosure

Internal Width

65mm

Internal Length

97mm

Internal Height

23mm

Body Material

Polycarbonate

Colour

Grey

Series

ECS

IP Rating

IP69

UL Rating

V0

Standards/Approvals

IEC 60068-2-6:2007-12, EN 50512:1995, IEC 60068-2-27:2008-02, DIN EN 60695-2-11 (VDE 0471-2-11):2014-11

IK Rating

IK08

RoHS Status: Exempt

COO (Country of Origin):
US
The Phoenix contact Electronic housing is a Snap-in locking vented enclosure of the ECS Family. It is IP66/67/69 rated when mated with associated faceplate. The colour is grey (7042). The width is 97 mm, height is 86 mm and depth is 45 mm. It offers a proven PCB connection technology with integrated tamper protection. It offers an effective protection of electronics against thermal and mechanical influences. It is suitable for outdoor or indoor applications.

Ultra-compact housing design for a wide range of applications

Housing design supports the installation of a range of PCB thicknesses for high application diversity

Integrated pressure compensation membrane for fluctuating ambient pressures

Optional accessories for wall and mast mounting

Related links