Phoenix Contact ECS Family Polycarbonate PCB Mounting Enclosure 23 mm, 65 mm 97 mm
- RS Stock No.:
- 240-7234
- Mfr. Part No.:
- 1196941
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£48.17
(exc. VAT)
£57.805
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £9.634 | £48.17 |
*price indicative
- RS Stock No.:
- 240-7234
- Mfr. Part No.:
- 1196941
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Internal Width | 65mm | |
| Product Type | PCB Mounting Enclosure | |
| Internal Length | 97mm | |
| Internal Height | 23mm | |
| Body Material | Polycarbonate | |
| Colour | Grey | |
| Series | ECS Family | |
| IP Rating | IP69 | |
| UL Rating | V0 (Flammability rating according to UL 94) | |
| Standards/Approvals | Flammability rating according to UL 94 V0 | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Internal Width 65mm | ||
Product Type PCB Mounting Enclosure | ||
Internal Length 97mm | ||
Internal Height 23mm | ||
Body Material Polycarbonate | ||
Colour Grey | ||
Series ECS Family | ||
IP Rating IP69 | ||
UL Rating V0 (Flammability rating according to UL 94) | ||
Standards/Approvals Flammability rating according to UL 94 V0 | ||
IK Rating IK08 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Phoenix contact Electronic housing is a screw locking vented enclosure of the ECS Family. It is IP66/67/69 rated when mated with associated faceplate. The colour is grey (7042). The width is 97 mm, height is 86 mm and depth is 45 mm. It offers a proven PCB connection technology with integrated tamper protection. It offers an effective protection of electronics against thermal and mechanical influences. It is suitable for outdoor or indoor applications.
Ultra-compact housing design for a wide range of applications
Housing design supports the installation of a range of PCB thicknesses for high application diversity
Integrated pressure compensation membrane for fluctuating ambient pressures
Optional accessories for wall and mast mounting
Related links
- Phoenix Contact ECS Family Polycarbonate PCB Mounting Enclosure 23 mm, 65 mm 97 mm
- Phoenix Contact ECS Polycarbonate PCB Mounting Enclosure 23 mm, 65 mm 97 mm
- Phoenix Contact Polycarbonate PCB Mounting Enclosure 23 mm, 65 mm 97 mm
- Phoenix Contact CM Fibreglass Reinforced Polycarbonate PCB Mounting Enclosure 23 mm, 125 mm 125 mm
- Phoenix Contact ECS Polycarbonate PCB Mounting Enclosure 176 mm, 64 mm 170 mm
- Phoenix Contact ECS Polycarbonate PCB Mounting Enclosure 176 mm, 64 mm 164 mm
- Phoenix Contact ECS Polycarbonate PCB Enclosure 116 mm, 164 mm
- Phoenix Contact ECS Polycarbonate PCB Enclosure 116 mm, 172 mm
