Phoenix Contact Polycarbonate PCB Mounting Enclosure, 65.12 x 23mm

Subtotal (1 pack of 5 units)*

£33.99

(exc. VAT)

£40.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£6.798£33.99

*price indicative

RS Stock No.:
240-7225
Mfr. Part No.:
1186431
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Internal Dimensions

65.12 x 23mm

Internal Length

97 mm

Internal Width

65 mm

Internal Height

23 mm

Body Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
US
The Phoenix contact Electronic housing is a Snap-in locking non-vented enclosure of the ECS Family. It is IP66/67/69 rated when mated with associated faceplate. The colour is grey (7042). The width is 97 mm, height is 86 mm and depth is 45 mm. It offers a proven PCB connection technology with integrated tamper protection. It offers an effective protection of electronics against thermal and mechanical influences. It is suitable for outdoor or indoor applications.

Ultra-compact housing design for a wide range of applications
Housing design supports the installation of a range of PCB thicknesses for high application diversity
Integrated pressure compensation membrane for fluctuating ambient pressures
Optional accessories for wall and mast mounting

Related links