Molex Ultra-Fit Series Right Angle Through Hole PCB Header, 4 Contact(s), 3.5mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 895-1909
- Mfr. Part No.:
- 172310-1204
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 895-1909
- Mfr. Part No.:
- 172310-1204
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Ultra-Fit | |
| Pitch | 3.5mm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 12.0A | |
| Series Number | 172310 | |
| Voltage Rating | 400.0 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Ultra-Fit | ||
Pitch 3.5mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current Rating 12.0A | ||
Series Number 172310 | ||
Voltage Rating 400.0 V | ||
- COO (Country of Origin):
- MX
