Molex SL Series Right Angle Surface Mount PCB Header, 6 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 808-4299
- Mfr. Part No.:
- 1591-7060
- Brand:
- Molex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 808-4299
- Mfr. Part No.:
- 1591-7060
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | SL | |
Pitch | 2.54mm | |
Number of Contacts | 6 | |
Number of Rows | 1 | |
Body Orientation | Right Angle | |
Shrouded/Unshrouded | Shrouded | |
Mounting Type | Surface Mount | |
Connector System | Wire to Board | |
Termination Method | Solder | |
Contact Plating | Gold | |
Contact Material | Brass | |
Series Number | 70634 | |
Current Rating | 3.0A | |
Voltage Rating | 250.0 V | |
Select all | ||
---|---|---|
Brand Molex | ||
Series SL | ||
Pitch 2.54mm | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Series Number 70634 | ||
Current Rating 3.0A | ||
Voltage Rating 250.0 V | ||
- COO (Country of Origin):
- MX
2.54mm Pitch SL Header, Low Profile, SMT, Right Angle - 70634 Series
A range of Molex SL 70634 Series SMT single row Right Angle Headers which have Gold plating on the mating area of the terminals.
For mating option G Housings see stock number 679-5928 typical.
For mating option A Housings see stock number 679-5906 typical.
For mating option N Housings see stock number 670-3963 typical.
For mating option G Housings see stock number 679-5928 typical.
For mating option A Housings see stock number 679-5906 typical.
For mating option N Housings see stock number 670-3963 typical.
2.54mm Molex C-Grid/SL Series