Molex SlimStack Series Straight Surface PCB Header, 40 Contact(s), 0.5 mm Pitch, 2 Row, Shrouded

Bulk discount available

Subtotal (1 pack of 5 units)*

£12.80

(exc. VAT)

£15.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 95£2.56£12.80
100 - 370£1.934£9.67
375 - 1495£1.79£8.95
1500 +£1.488£7.44

*price indicative

Packaging Options:
RS Stock No.:
797-8916
Distrelec Article No.:
304-57-495
Mfr. Part No.:
55650-0488
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

SlimStack

Pitch

0.5mm

Current

500mA

Number of Contacts

40

Housing Material

Nylon

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Brass

Row Pitch

0.5mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

COO (Country of Origin):
JP

SlimStack™ Stacking 55650 Series Plug Headers


The 0.50 mm Pitch SlimStack™ 55650 Series Plug is a Dual Row, Surface Mount, Vertical Header, with Solder Tab. When mated to the 54363 Series Receptacle, stock number 720-6498 , gives a Stack Height of 2.00 mm.

The Molex SlimStack™ family of Micro SMT 0.50 mm stacking Board-to-Board connectors have a durable blade-on-beam contact and tails that provide strong solder fillets. The design of the SlimStack Board-to-Board connectors includes a metal friction lock that provides extra mating retention. This makes these SlimStack Board-to-Board connectors ideal for portable applications subjected to vibration or shock.

Related links