Molex Mega-Fit Series Straight Through Hole PCB Header, 12 Contact(s), 5.7 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 797-5926
- Distrelec Article No.:
- 303-60-567
- Mfr. Part No.:
- 172065-0012
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-5926
- Distrelec Article No.:
- 303-60-567
- Mfr. Part No.:
- 172065-0012
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Mega-Fit | |
| Product Type | PCB Header | |
| Pitch | 5.7mm | |
| Current | 23A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 5.7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.73mm | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Mega-Fit | ||
Product Type PCB Header | ||
Pitch 5.7mm | ||
Current 23A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 5.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Contact Gender Male | ||
Tail Pin Length 3.73mm | ||
Standards/Approvals No | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
Mega-Fit Vertical and Right Angle Headers
These Mega-Fit 5.70 mm pitch Headers from Molex have a positive locking feature which gives an audible click when fully mated to the receptacle. The design of these Mega-Fit Headers includes PCB retention and location features. The terminals are fully isolated in the Mega-Fit Headers for protection during handling and mating. The body material used for these Mega-Fit Headers has a Flammability Rating of UL 94 V-0 and is Glow-Wire Compliant.
For mating UL 94 V-0 Mega-Fit Receptacles see stock number 797-5885 typical.
For mating Glow-Wire Compliant mating Mega-Fit Receptacles see stock number 797-5891 typical.
Molex Mega-Fit 5.7 mm Pitch Series
The Mega-Fit Power Connector range from Molex is a high current density system having a tight pitch and row spacing with applications in virtually every industry at 23 A per circuit.
Related links
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Vertical Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Right Angle Through Hole PCB Header 5.7 mm Pitch Shrouded
