Molex SlimStack Series Straight Surface Mount PCB Header, 40 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 720-6448P
- Mfr. Part No.:
- 53885-0408
- Brand:
- Molex
Bulk discount available
Subtotal 100 units (supplied on a continuous strip)*
£186.60
(exc. VAT)
£223.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 100 - 370 | £1.866 |
| 375 - 1495 | £1.81 |
| 1500 - 2995 | £1.452 |
| 3000 + | £1.414 |
*price indicative
- RS Stock No.:
- 720-6448P
- Mfr. Part No.:
- 53885-0408
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | SlimStack | |
| Pitch | 0.5mm | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Connector System | Board to Board | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Current Rating | 500.0mA | |
| Series Number | 53885 | |
| Voltage Rating | 50.0 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series SlimStack | ||
Pitch 0.5mm | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Connector System Board to Board | ||
Termination Method Solder | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Current Rating 500.0mA | ||
Series Number 53885 | ||
Voltage Rating 50.0 V | ||
- COO (Country of Origin):
- JP
