Molex Mini-Lock Series Straight Through Hole PCB Header, 4 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 720-6400
- Distrelec Article No.:
- 304-57-421
- Mfr. Part No.:
- 53375-0410
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
£2.79
(exc. VAT)
£3.35
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 3,800 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.279 | £2.79 |
*price indicative
- RS Stock No.:
- 720-6400
- Distrelec Article No.:
- 304-57-421
- Mfr. Part No.:
- 53375-0410
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Mini-Lock | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 3A | |
| Housing Material | Polyester | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.4mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Mini-Lock | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 3A | ||
Housing Material Polyester | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.4mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- KR
MIni-Lock Headers, 53375 Series
These Molex Mini-Lock 53375 Series Headers are able to accept positive or friction lock housings, their high walls help guiding as well as protecting the terminals. The kinked PC tails of these Mini-Lock Headers give a more secure retention onto the PCB.
Mates with housings 51103 Series
2.5mm Wire to Board or Wire - Molex
Related links
- Molex Mini-Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Mini-Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Mini-Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Mini-Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Mini-Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Mini-Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Mini-Lock Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53517 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
