Molex Straight Through Hole PCB Header, 3 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 720-5849P
- Mfr. Part No.:
- 35312-0360
- Brand:
- Molex
Subtotal 10 units (supplied in a bag)*
£0.40
(exc. VAT)
£0.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 + | £0.04 |
*price indicative
- RS Stock No.:
- 720-5849P
- Mfr. Part No.:
- 35312-0360
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Pitch | 2.5mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Series Number | 35312 | |
| Current Rating | 3.0A | |
| Voltage Rating | 250.0 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Pitch 2.5mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Brass | ||
Series Number 35312 | ||
Current Rating 3.0A | ||
Voltage Rating 250.0 V | ||
- COO (Country of Origin):
- KR
