Molex Pico-Ezmate Series Straight Surface Mount PCB Header, 5 Contact(s), 1.2mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 700-0836P
- Mfr. Part No.:
- 78171-0005
- Brand:
- Molex
Bulk discount available
Subtotal 200 units (supplied on a reel)*
£48.80
(exc. VAT)
£58.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,170 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
200 - 740 | £0.244 |
750 - 2990 | £0.211 |
3000 + | £0.182 |
*price indicative
- RS Stock No.:
- 700-0836P
- Mfr. Part No.:
- 78171-0005
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | Pico-Ezmate | |
Pitch | 1.2mm | |
Number of Contacts | 5 | |
Number of Rows | 1 | |
Body Orientation | Straight | |
Shrouded/Unshrouded | Shrouded | |
Connector System | Wire to Board | |
Mounting Type | Surface Mount | |
Termination Method | Solder | |
Contact Material | Copper Alloy | |
Contact Plating | Gold | |
Current Rating | 1.5A | |
Series Number | 78171 | |
Voltage Rating | 50.0 V | |
Select all | ||
---|---|---|
Brand Molex | ||
Series Pico-Ezmate | ||
Pitch 1.2mm | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current Rating 1.5A | ||
Series Number 78171 | ||
Voltage Rating 50.0 V | ||
- COO (Country of Origin):
- MY
Molex Pico-Ezmate 1.2mm Wire to Board SMT PCB Header Connectors, 78171 Series
Pico-Ezmate 78171 series wire to board PCB SMT headers with a 1.2mm pitch and an ultra low profile. These Pico-Ezmate header connectors are made from black UL 94V-0 LCP, have polarization, keying, friction locking and make an audible click when mated. The contacts of these Pico-Ezmate 78171 male headers are made from copper alloy with a gold over nickel plating. Typical applications for these Pico-Ezmate 1.2mm wire to board SMT headers include mobile phones, notebook PCs, portable audio players and other compact mobile devices. For mating connectors see Pico-Ezmate 78172 series 1.2mm wire to board receptacle crimp housings, stock number 700-1013 typically.
Mates with 78172 Series receptacle housings typical stock number 700-1013 .
Pico-EZmate Wire-to-Board Header, Vertical, Housing Height 1.55mm, with Side Friction Locks, 5 Circuits
1.20mm Wire to Board - Molex Pico-EZmate
Molex's new 1.20mm pitch Pico-EZmate™ connectors are compact and low profile, with a mated height of 1.40mm for wire-to-board applications.
The Pico-EZmate connector design includes secure locking features between the receptacle housing and the PCB header. The receptacle is mated vertically with the header, which allows excellent workability in production lines.
The headers are packed in embossed tape for automatic insertion equipment.
Both header and receptacle housings are made from a halogen-free resin with a 94 V-0 rated material.
The series also complies to European RoHS directives.
The headers are packed in embossed tape for automatic insertion equipment.
Both header and receptacle housings are made from a halogen-free resin with a 94 V-0 rated material.
The series also complies to European RoHS directives.