Molex Micro-Latch Series Straight Through Hole PCB Header, 10 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 688-3296P
- Mfr. Part No.:
- 53253-1070
- Brand:
- Molex
Subtotal 5 units (supplied in a box)*
£1.91
(exc. VAT)
£2.29
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 5 + | £0.382 |
*price indicative
- RS Stock No.:
- 688-3296P
- Mfr. Part No.:
- 53253-1070
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Micro-Latch | |
| Pitch | 2.0mm | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series Number | 53253 | |
| Current Rating | 2.0A | |
| Voltage Rating | 125.0 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Micro-Latch | ||
Pitch 2.0mm | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Series Number 53253 | ||
Current Rating 2.0A | ||
Voltage Rating 125.0 V | ||
