Molex KK 396 Series Straight Through Hole Pin Header, 5 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 679-5697
- Distrelec Article No.:
- 304-33-489
- Mfr. Part No.:
- 26-60-4050
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£6.62
(exc. VAT)
£7.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 870 unit(s) ready to ship
- Plus 1,950 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | £0.662 | £6.62 |
| 200 - 740 | £0.514 | £5.14 |
| 750 - 2990 | £0.488 | £4.88 |
| 3000 + | £0.469 | £4.69 |
*price indicative
- RS Stock No.:
- 679-5697
- Distrelec Article No.:
- 304-33-489
- Mfr. Part No.:
- 26-60-4050
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | KK 396 | |
| Product Type | Pin Header | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Housing Material | Polyester | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.56mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Voltage | 600V ac/dc | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series KK 396 | ||
Product Type Pin Header | ||
Current 7A | ||
Pitch 3.96mm | ||
Housing Material Polyester | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.56mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Voltage 600V ac/dc | ||
Molex Pin Header, Brass Contacts, Polyester Housing - KK 396 Series - 26-60-4050
Looking for a trusty go-between to link wires to your board? Go for this PCB header from Molex. Its brass contacts are highly conductive, assuring you of reliable signal transmission. The body is MADE of polyester, which is an effective insulator that shrugs off abrasion and bumps. The unit has a lock-to-mating-part feature to make sure it gets a firm hold on compatible housings. Its 7A current rating makes it the right choice for light-duty applications. To ensure an accurate connection, it's polarised, so you can't mismate it.
Features & Benefits
• Device is stackable, letting you easily expand and customise your circuit
• Stops burning in 10 seconds or less in the event of a fire to limit the spread of flames
Applications
• Consumer electronics
• Telecommunications networks
• Packaging facilities
How Durable is this pin header?
The unit withstands up to 25 mating cycles, so you can rely on it for long-term performance.
Vertical headers, 41791 Series
Mates with 2139; 3069; 6442 and 41695 Series housings and 2145 and 41815 Series PC Board connectors.
3.96mm Molex KK Range
Related links
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
