Molex SL Series Straight Through Hole PCB Header, 6 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 679-2483P
- Mfr. Part No.:
- 70543-0005
- Brand:
- Molex
Bulk discount available
Subtotal 200 units (supplied in a tube)*
£229.80
(exc. VAT)
£275.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,780 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
200 - 740 | £1.149 |
750 - 2990 | £1.034 |
3000 - 5990 | £0.92 |
6000 + | £0.883 |
*price indicative
- RS Stock No.:
- 679-2483P
- Mfr. Part No.:
- 70543-0005
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | SL | |
Pitch | 2.54mm | |
Number of Contacts | 6 | |
Number of Rows | 1 | |
Body Orientation | Straight | |
Shrouded/Unshrouded | Shrouded | |
Connector System | Wire to Board | |
Mounting Type | Through Hole | |
Termination Method | Solder | |
Contact Plating | Gold | |
Contact Material | Phosphor Bronze | |
Series Number | 70543 | |
Current Rating | 3.0A | |
Voltage Rating | 250.0 V | |
Select all | ||
---|---|---|
Brand Molex | ||
Series SL | ||
Pitch 2.54mm | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Series Number 70543 | ||
Current Rating 3.0A | ||
Voltage Rating 250.0 V | ||
- COO (Country of Origin):
- US