Molex SL Series Vertical Through Hole PCB Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 679-2480
- Distrelec Article No.:
- 304-43-658
- Mfr. Part No.:
- 70543-0004
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£15.67
(exc. VAT)
£18.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 680 unit(s) ready to ship
- Plus 40 unit(s) ready to ship from another location
- Plus 3,690 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | £1.567 | £15.67 |
| 200 - 740 | £1.299 | £12.99 |
| 750 - 2990 | £1.169 | £11.69 |
| 3000 - 5990 | £1.04 | £10.40 |
| 6000 + | £1.00 | £10.00 |
*price indicative
- RS Stock No.:
- 679-2480
- Distrelec Article No.:
- 304-43-658
- Mfr. Part No.:
- 70543-0004
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | SL | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 5 | |
| Housing Material | Glass Filled Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass, Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.3mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 6.1mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series SL | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 5 | ||
Housing Material Glass Filled Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass, Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.3mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 6.1mm | ||
Voltage 250V | ||
Molex Series SL PCB Header, 3A Current Rating, 2.54mm Pitch - 70543-0004
This PCB header is designed for reliable connections in electronic circuits. Its shrouded configuration ensures secure contacts, making it valuable for high-performance applications. With a pitch of 2.54mm, this connector provides compatibility with various devices, streamlining assembly in automation, electrical, and mechanical industries.
Features & Benefits
• Gold plating on contacts enhances conductivity and durability
• Tin plating on PC tail ensures compatibility with lead-free soldering
• Suitable for wire to board applications, allowing flexibility in designs
Applications
• Used for signal connections in control systems
• Ideal for interconnecting PCBs in consumer electronics
• Employed in automation equipment for dependable performance
• Utilised in robotics for effective signal transmission
What is the maximum voltage rating supported?
The maximum voltage rating is 250V, accommodating a broad range of applications.
How many cycles can be expected from mate-unmate operations?
The product is rated for up to 50 mating cycles, ensuring long-term usability under standard conditions.
What type of soldering process is recommended for installation?
It is compatible with lead-free soldering processes, specifically suitable for wave soldering techniques for through-hole connections.
Related links
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
