Molex Milli-Grid Series Straight Surface Mount PCB Header, 10 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded

Subtotal 5 units (supplied on a continuous strip)*

£8.58

(exc. VAT)

£10.295

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
5 +£1.716

*price indicative

Packaging Options:
RS Stock No.:
670-6561P
Mfr. Part No.:
87832-5422
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Milli-Grid

Pitch

2.0mm

Number of Contacts

10

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Series Number

87832

Current Rating

2.0A

Voltage Rating

125.0 V

COO (Country of Origin):
SG