Molex SlimStack Series Straight Surface Mount PCB Header, 60 Contact(s), 0.64mm Pitch, 2 Row(s), Shrouded

Subtotal 5 units (supplied on a continuous strip)*

£7.90

(exc. VAT)

£9.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
5 +£1.58

*price indicative

Packaging Options:
RS Stock No.:
670-6464P
Mfr. Part No.:
55091-0674
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

SlimStack

Pitch

0.64mm

Number of Contacts

60

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Series Number

55091

Current Rating

500.0mA

Voltage Rating

100.0 V

COO (Country of Origin):
JP